Part Details for NPHS-S6-M-G12 by Festo
Overview of NPHS-S6-M-G12 by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F1026A-TB | Renesas Electronics Corporation | RL78/G12 (R5F1026AASP) Target Board | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for NPHS-S6-M-G12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1665
|
Newark | Quick Coupling Plug, G1/2, 10Bar Rohs Compliant: Yes |Festo NPHS-S6-M-G12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9500 / $8.4700 | Buy Now |
DISTI #
2171-NPHS-S6-M-G12-ND
|
DigiKey | QUICK COUPLING PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$6.7700 | Buy Now |
DISTI #
NPHS-S6-M-G12
|
TME | Connector plug, -0.95÷10bar, Thread: G 1/2", Thread: outside Min Qty: 1 | 8 |
|
$5.3700 / $6.1900 | Buy Now |