Part Details for NPH15S2412EI by Murata Power Solutions
Overview of NPH15S2412EI by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPH15S2412EI
NPH15S2412EI CAD Models
NPH15S2412EI Part Data Attributes
|
NPH15S2412EI
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NPH15S2412EI
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P6 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.31 V | |
Output Voltage-Min | 10.89 V | |
Output Voltage-Nom | 12.1 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for NPH15S2412EI
This table gives cross-reference parts and alternative options found for NPH15S2412EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPH15S2412EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPH15S2412EI | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | NPH15S2412EI vs NPH15S2412EI |
NPH15S2412EI | Power Supply Module | XP Power | NPH15S2412EI vs NPH15S2412EI |