Part Details for NPH10S2405IC by Murata Power Solutions
Overview of NPH10S2405IC by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH10S2405IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3339
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 1.96A, 5.1V, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NPH10S2405IC RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |