Part Details for NPH10S2403IC by Murata Power Solutions
Overview of NPH10S2403IC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH10S2403IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3337
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 2.94A, 3.4V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.4V, Output Current - Output 1:2.94A, Width:25Mm, Depth:32Mmrohs Compliant: Yes |Murata Power Solutions NPH10S2403IC Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-1624-5-ND
|
DigiKey | DC DC CONVERTER 3.4V 10W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
121 In Stock |
|
$36.1800 | Buy Now |
DISTI #
1175761
|
Farnell | CONVERTER, DC/DC, 10W, 3.4V RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$32.5104 / $33.5624 | Buy Now |