Part Details for NPH10S2403EIC by Murata Power Solutions
Overview of NPH10S2403EIC by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPH10S2403EIC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3336
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 2.94A, 3.4V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.4V, Output Current - Output 1:2.94A, Width:25Mm, Depth:32Mmrohs Compliant: Yes |Murata Power Solutions NPH10S2403EIC Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |