Part Details for NPF-90D-20 by Mean Well
Overview of NPF-90D-20 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPF-90D-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3611-ND
|
DigiKey | LED DRIVER CC AC/DC 12-20V 4.5A Min Qty: 18 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$36.8822 | Buy Now |
DISTI #
NPF-90D-20
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-90D-20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$35.6000 / $40.3000 | Buy Now |
DISTI #
709-NPF90D-20
|
Mouser Electronics | LED Power Supplies 90W 20V 4.5A CV+CC Dimming RoHS: Compliant | 0 |
|
$36.6800 / $41.4600 | Order Now |
DISTI #
71269336
|
RS | Power Supply, AC-DC, LED, 90W, 20V@4.5A, 90-305V in, Dimming Function | MEAN WELL NPF-90D-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3800 / $48.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 90W - Fixd: 20 Vdc @ 4,500mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
9 In Stock |
|
$35.6000 / $40.3000 | Buy Now |
DISTI #
53945308
|
Verical | AC/DC LED Power Supply 90W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2017 | Americas - 8 |
|
$46.2800 / $52.3900 | Buy Now |
DISTI #
77347258
|
Verical | AC/DC LED Power Supply 90W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$50.7920 | Buy Now |
DISTI #
NPF-90D-20
|
TME | Power supply: switching, LED, 90W, 12÷20VDC, 4.5A, 90÷305VAC, IP67 Min Qty: 1 | 7 |
|
$36.2800 / $40.3000 | Buy Now |
DISTI #
000000000005175831
|
Sager | LED Power Supplies 90W 20V 4.5A CV+CC Dimming Min Qty: 1 | 0 |
|
$35.6000 / $40.3000 | Buy Now |
Part Details for NPF-90D-20
NPF-90D-20 CAD Models
NPF-90D-20 Part Data Attributes
|
NPF-90D-20
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-90D-20
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |