Part Details for NPF-90-12 by Mean Well
Overview of NPF-90-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPF-90-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2753
|
Newark | Led Driver/Psu, Constant Current/Voltage Rohs Compliant: Yes |Mean Well NPF-90-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$54.2600 / $58.9900 | Buy Now |
DISTI #
1866-3600-ND
|
DigiKey | LED DVR CC/CV AC/DC 7.2-12V 7.5A Min Qty: 1 Lead time: 12 Weeks Container: Box |
58 In Stock |
|
$43.7936 / $47.9000 | Buy Now |
DISTI #
NPF-90-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-90-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.9000 / $38.4000 | Buy Now |
DISTI #
709-NPF90-12
|
Mouser Electronics | LED Power Supplies 90W 12V 7.5A CV+CC RoHS: Compliant | 1 |
|
$43.7900 / $47.9000 | Buy Now |
DISTI #
70473605
|
RS | Power Supply, AC-DC,12V,7.5A,100-305V In, Encapsulaed, LED Driver, PFC, NPF Series | MEAN WELL NPF-90-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$43.1100 / $47.9000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 90W, 7500mA, 7.2-12V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.9400 / $45.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 90W - Fixed: 12 Vdc @ 7,500mA - Dim: No RoHS: Compliant |
7 In Stock |
|
$33.9000 / $38.4000 | Buy Now |
DISTI #
NPF-90-12
|
TME | Power supply: switched-mode, LED, 90W, 12VDC, 7.5A, 90÷305VAC, IP67 Min Qty: 1 | 37 |
|
$33.9000 / $38.4000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 13 |
|
$51.3210 / $55.7880 | Buy Now |
DISTI #
000000000005175820
|
Sager | LED Power Supplies 90W 12V 7.5A CV+CC Min Qty: 1 | 58 |
|
$33.9400 / $38.3800 | Buy Now |
Part Details for NPF-90-12
NPF-90-12 CAD Models
NPF-90-12 Part Data Attributes:
|
NPF-90-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-90-12
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |