Part Details for NPF-60D-54 by Mean Well
Overview of NPF-60D-54 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPF-60D-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2521
|
Newark | Led Driver, Constant Current, 60.48W Rohs Compliant: Yes |Mean Well NPF-60D-54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$37.2300 / $40.8100 | Buy Now |
DISTI #
1866-3599-ND
|
DigiKey | LED DRVR CC AC/DC 32.4-54V 1.12A Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$26.3360 / $30.6400 | Buy Now |
DISTI #
NPF-60D-54
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-60D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
709-NPF60D-54
|
Mouser Electronics | LED Power Supplies 60.48W 54V 1.12A CC Dimming LED PS RoHS: Compliant | 8 |
|
$26.5400 / $30.5400 | Buy Now |
DISTI #
71269328
|
RS | Power Supply, AC-DC, LED, 60W, 54V@1.12A, 90-305V in, Dimming Function | MEAN WELL NPF-60D-54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8500 / $31.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60.48W - Fixed:54 Vdc @ 1,120mA - Dim: No RoHS: Compliant |
5 In Stock 10 Factory Stock |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
51746085
|
Verical | AC/DC LED Power Supply 60.48W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1736 | Americas - 4 |
|
$32.7600 / $37.0500 | Buy Now |
DISTI #
NPF-60D-54
|
TME | Power supply: switching, LED, 60.48W, 32.4÷54VDC, 1.12A, 90÷305VAC Min Qty: 1 | 0 |
|
$25.2000 / $28.5000 | RFQ |
DISTI #
000000000005242120
|
Sager | LED Power Supplies 60.48W 54V 1.12A CC Dimming LED PS Min Qty: 1 | 0 |
|
$25.2000 / $28.5000 | Buy Now |
Part Details for NPF-60D-54
NPF-60D-54 CAD Models
NPF-60D-54 Part Data Attributes
|
NPF-60D-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-60D-54
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |