Part Details for NPF-60-30 by Mean Well
Overview of NPF-60-30 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPF-60-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2512
|
Newark | Led Driver, Constant Current/Volt, 60W Rohs Compliant: Yes |Mean Well NPF-60-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$31.1800 / $33.5300 | Buy Now |
DISTI #
1866-3586-ND
|
DigiKey | LED DRVR CC/CV AC/DC 18-30V 2A Min Qty: 30 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$26.6503 | Buy Now |
DISTI #
NPF-60-30
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-60-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$23.5000 / $26.6000 | Buy Now |
DISTI #
709-NPF60-30
|
Mouser Electronics | LED Power Supplies 60W 30V 2A CV + CC LED PS RoHS: Compliant | 5 |
|
$27.0600 / $32.8900 | Buy Now |
DISTI #
71269315
|
RS | Power Supply, AC-DC, LED, 60W, 30V@2A, 90-305V in | MEAN WELL NPF-60-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2300 / $33.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 60W - Fixed:30 Vdc @ 2,000mA - Dim: No RoHS: Compliant | 23 Factory Stock |
|
$23.5000 / $26.6000 | Buy Now |
DISTI #
84435331
|
Verical | AC/DC LED Power Supply 60W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$33.7246 | Buy Now |
DISTI #
NPF-60-30
|
TME | Power supply: switching, LED, 60W, 30VDC, 2A, 90÷305VAC, 127÷431VDC Min Qty: 1 | 7 |
|
$23.5000 / $26.6000 | Buy Now |
DISTI #
000000000005242107
|
Sager | LED Power Supplies 60W 30V 2A CV + CC LED PS Min Qty: 1 | 30 |
|
$23.5000 / $26.6000 | Buy Now |
Part Details for NPF-60-30
NPF-60-30 CAD Models
NPF-60-30 Part Data Attributes
|
NPF-60-30
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-60-30
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 60W, Hybrid, Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 127 TO 431 VDC VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, CSA, EAC, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 18 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OVER CURRENT; OVER VOLTAGE; OUTPUT SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |