Part Details for NPF-200V-36 by Mean Well
Overview of NPF-200V-36 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4200V-01L | Coilcraft Inc | Current Sense Transformer, 35A, ROHS COMPLIANT | |
ISL73024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistors | |
ISL70024SEHMX | Renesas Electronics Corporation | 200V, 7.5A Enhancement Mode GaN Power Transistor |
Price & Stock for NPF-200V-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5874
|
Newark | Led Driver, Const Current/Volt, 199.8W Rohs Compliant: Yes |Mean Well NPF-200V-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8900 / $80.2600 | Buy Now |
DISTI #
1866-NPF-200V-36-ND
|
DigiKey | 200W CLASS II & IP67 POWER SUPPL Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$48.2448 / $57.7200 | Buy Now |
DISTI #
NPF-200V-36
|
Avnet Americas | LED Driver Module 0-10V/PWM/Resistance 5.55A Single 36V 199.8W Wire Leaded - Boxed Product (Development Kits) (Alt: NPF-200V-36) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-NPF-200V-36
|
Mouser Electronics | LED Power Supplies 199.8W 36V 5.55A CV+CC 3in1 CV Dim RoHS: Compliant | 10 |
|
$54.2900 / $59.3900 | Buy Now |
DISTI #
72348470
|
RS | Power Supply, LED, 200W, Class II & IP67, O/P, 36V,5.55A, NPF-200V Series | MEAN WELL NPF-200V-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2800 / $59.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | 200W Constant Current/Voltage LED Power Supply - 36V - 5.55A - Class II - IP67 - O/P - 3 in1 Dimming RoHS: Compliant | 7 Factory Stock |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
NPF-200V-36
|
TME | Power supply: switching, LED, 200W, 36VDC, 5.55A, 90÷305VAC, IP67 Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ |
DISTI #
000000000007164431
|
Sager | LED Power Supplies 199.8W 36V 5.55A CV+CC 3in1 CV Dim Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | 200W Constant Current/Voltage LED Power Supply - 36V - 5.55A - Class II - IP67 - O/P - 3 in1 Dimming RoHS: Compliant | 7 Factory Stock |
|
$47.0000 / $53.2000 | Buy Now |
Part Details for NPF-200V-36
NPF-200V-36 CAD Models
NPF-200V-36 Part Data Attributes
|
NPF-200V-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-200V-36
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 199.8W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.55 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 18 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 199.8 W | |
Trim/Adjustable Output | YES |