Part Details for NPF-120D-36BE by Mean Well
Results Overview of NPF-120D-36BE by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPF-120D-36BE Information
NPF-120D-36BE by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120D3SLB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-120D3 | Coilcraft Inc | PoE transformer, SMT, RoHS | |
FCT1-120D3SL | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for NPF-120D-36BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NPF-120D-36BE-ND
|
DigiKey | LED DRIVER CC AC/DC Min Qty: 210 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.1151 | Buy Now |
DISTI #
NPF-120D-36BE
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPF-120D-36BE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-NPF120D-36BE
|
Mouser Electronics | LED Power Supplies 122.4W 3.4A 21.6-36V CC dimming Aux out RoHS: Compliant | 0 |
|
$44.1100 / $44.5100 | Order Now |
|
Onlinecomponents.com | - Const Curr/Volt - 122.4W - Fixed: 3,400mA - Dim:36/12 Vdc @ 0-10 Vdc/PWM/Resist -- RoHS: Compliant | 0 |
|
$40.8000 / $46.2000 | Buy Now |
DISTI #
NPF-120D-36BE
|
TME | Power supply: switching, LED, 122.4W, 21.6÷36VDC, 3.4A, 90÷305VAC Min Qty: 1 | 0 |
|
$50.0000 / $56.1000 | RFQ |
DISTI #
000000000005618495
|
Sager | LED Power Supplies 122.4W 3.4A 21.6-36V CC dimming Aux out Min Qty: 1 | 0 |
|
$43.6800 / $51.7000 | Buy Now |
|
Master Electronics | - Const Curr/Volt - 122.4W - Fixed: 3,400mA - Dim:36/12 Vdc @ 0-10 Vdc/PWM/Resist -- RoHS: Compliant | 0 |
|
$40.8000 / $46.2000 | Buy Now |
Part Details for NPF-120D-36BE
NPF-120D-36BE CAD Models
NPF-120D-36BE Part Data Attributes
|
NPF-120D-36BE
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPF-120D-36BE
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |