Part Details for NPDS402 by National Semiconductor Corporation
Overview of NPDS402 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPDS402
NPDS402 CAD Models
NPDS402 Part Data Attributes:
|
NPDS402
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NPDS402
National Semiconductor Corporation
TRANSISTOR,JFET,N-CHANNEL,50V V(BR)DSS,500UA I(DSS),SO
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |