Part Details for NPD100200 by Carlo Gavazzi Holding AG
Overview of NPD100200 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPD100200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3411
|
Newark | Spst 30A Pcb Mnt 200Vdc |Carlo Gavazzi NPD100200 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4100 / $65.7200 | Buy Now |
DISTI #
225-NPD100200
|
Mouser Electronics | Industrial Relays SPST 30A PCB MNT 200VDC | 0 |
|
$46.6200 / $47.8800 | Order Now |
|
Onlinecomponents.com | SPST 30A PCB MNT RoHS: Compliant | 0 |
|
$36.0900 / $75.5800 | Buy Now |