Part Details for NPCB by New Japan Radio Co Ltd
Overview of NPCB by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9371-N/PCBZ | Analog Devices | Narrow tuning range 1.8GHz-2.6 | |
ADRV9375-N/PCBZ | Analog Devices | Evaluation board 2600 MHz Matc |