Part Details for NPCA14X by Panduit Corp
Overview of NPCA14X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPCA14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPCA14-X
|
Avnet Americas | Cable Assembly Power Standard 1.8m IEC C14 to IEC C13 10A 250V Black - Bulk (Alt: NPCA14-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$259.1500 | Buy Now |
DISTI #
V99:2348_21705885
|
Arrow Electronics | Cable Assembly 1.828m C14 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1 |
|
$21.7000 / $114.0232 | Buy Now |
|
Onlinecomponents.com | Power cord, 6.50 ft. length (2000.0mm), black, IEC C14 to IEC C13. RoHS: Compliant | 0 |
|
$348.7400 / $386.4200 | Buy Now |
DISTI #
30649345
|
Verical | Cable Assembly 1.828m C14 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$21.7000 | Buy Now |
DISTI #
000000000005713696
|
Sager | AC Power Cords POWER CORD, IEC C14 TO IEC C13, 6 FEET, Min Qty: 1 | 0 |
|
$276.5400 / $314.9400 | Buy Now |
DISTI #
C1S600800960650
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$146.0000 | Buy Now |