There are no models available for this part yet.
Overview of NPCA01X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NPCA01X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NPCA01-X
|
Avnet Americas | Cable Assembly Power Standard 0.6m IEC C14 to IEC C13 10A 250V Red - Bulk (Alt: NPCA01-X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$111.8400 | Buy Now | |
DISTI #
V99:2348_21705860
|
Arrow Electronics | Cable Assembly 0.609m C14 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 11 |
|
$29.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.5800 / $182.6300 | Buy Now | ||
DISTI #
30675201
|
Verical | Cable Assembly 0.609m C14 to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$29.3600 | Buy Now | |
DISTI #
000000000005713670
|
Sager | AC Power Cords POWER CORD, IEC C14 TO IEC C13, 2 FEET, Min Qty: 1 | 0 |
|
$119.3400 / $150.5500 | Buy Now | |
DISTI #
C1S600800960526
|
Chip1Stop | Unclassified RoHS: Compliant | 11 |
|
$33.3000 | Buy Now |
CAD Models for NPCA01X by Panduit Corp
Part Data Attributes for NPCA01X by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|
Alternate Parts for NPCA01X
This table gives cross-reference parts and alternative options found for NPCA01X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPCA01X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPCA01 | Cable Assembly, | Panduit Corp | NPCA01X vs NPCA01 |
NPCA21X | Cable Assembly, | Panduit Corp | NPCA01X vs NPCA21X |
NPCA16 | Cable Assembly, | Panduit Corp | NPCA01X vs NPCA16 |
NPCA16X | Cable Assembly, | Panduit Corp | NPCA01X vs NPCA16X |
NPCA21 | Cable Assembly, | Panduit Corp | NPCA01X vs NPCA21 |