Part Details for NPC221M2D7XTRF by NIC Components Corp
Overview of NPC221M2D7XTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPC221M2D7XTRF
NPC221M2D7XTRF CAD Models
NPC221M2D7XTRF Part Data Attributes
|
NPC221M2D7XTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPC221M2D7XTRF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 2V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (DRY/SOLID) | |
ESR | 10 mΩ | |
JESD-609 Code | e4 | |
Leakage Current | 0.0176 mA | |
Manufacturer Series | NPC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 3500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND |
Alternate Parts for NPC221M2D7XTRF
This table gives cross-reference parts and alternative options found for NPC221M2D7XTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC221M2D7XTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACA2001227MN4D0009 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 2V, 220uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | Matsuo Electric Co Ltd | NPC221M2D7XTRF vs ACA2001227MN4D0009 |
NPC221M2D6ZTRF | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 2V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | NPC221M2D7XTRF vs NPC221M2D6ZTRF |
ACA2001227MN6D0015 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 2V, 220uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | Matsuo Electric Co Ltd | NPC221M2D7XTRF vs ACA2001227MN6D0015 |
ACA2001227MN4D0015 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 2V, 220uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | Matsuo Electric Co Ltd | NPC221M2D7XTRF vs ACA2001227MN4D0015 |