Part Details for NPC20-40G-50R0J by Cobham RFMW Solutions
Overview of NPC20-40G-50R0J by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Part Details for NPC20-40G-50R0J
NPC20-40G-50R0J CAD Models
NPC20-40G-50R0J Part Data Attributes
|
NPC20-40G-50R0J
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
NPC20-40G-50R0J
Cobham RFMW Solutions
RF/Microwave Termination, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 39.03 dBm | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |