Part Details for NPC-5E-007-GY by Adam Technologies Inc
Overview of NPC-5E-007-GY by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-5E-007-GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-NPC-5E-007-GY-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
455 In Stock |
|
$1.8649 / $3.4900 | Buy Now |
DISTI #
737-NPC-5E-007-GY
|
Mouser Electronics | Ethernet Cables / Networking Cables CABLE MOD 8P8C PLUG TO PLUG 7' RoHS: Compliant | 0 |
|
$3.5600 | Order Now |
DISTI #
V99:2348_17703561
|
Arrow Electronics | Ethernet Cable Assembly Cat 5e UTP 2.135m 24AWG RJ-45 to RJ-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1742 | Americas - 75 |
|
$0.2031 / $0.2072 | Buy Now |
DISTI #
74893992
|
RS | Cable, MOD 8P8C Plug TO Plug 7 Feet | Adam Tech NPC-5E-007-GY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 | RFQ |
|
Onlinecomponents.com | RJ45 Cable Modular 8P8C Plug to Plug 7' - Bag RoHS: Compliant | 0 |
|
$3.7600 / $10.3000 | Buy Now |
DISTI #
84029824
|
Verical | Ethernet Cable Assembly Cat 5e UTP 2.135m 24AWG RJ-45 to RJ-45 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 1742 | Americas - 75 |
|
$0.2072 | Buy Now |
|
Powell Electronics | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1500 | 1015 |
|
$3.4987 / $4.9532 | Buy Now |
Part Details for NPC-5E-007-GY
NPC-5E-007-GY CAD Models
NPC-5E-007-GY Part Data Attributes
|
NPC-5E-007-GY
Adam Technologies Inc
Buy Now
|
Compare Parts:
NPC-5E-007-GY
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |