Part Details for NPC-410-100A-3-S by Amphenol Advanced Sensors
Overview of NPC-410-100A-3-S by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH65S04DPQ-A0#T0 | Renesas Electronics Corporation | IGBT 650V 100A Single | |
RJP1CS06DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 100A Wafer | |
RJP65S06DWT-80#X0 | Renesas Electronics Corporation | IGBT 650V 100A Chip |
Price & Stock for NPC-410-100A-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8666
|
Newark | Trays |Amphenol Advanced Sensors NPC-410-100A-3-S RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $28.7000 | Buy Now |
DISTI #
71675109
|
RS | Npc "Chips" Uncompensated, Lead Down / Short Tube, 100 Psia | Amphenol Advanced Sensors NPC-410-100A-3-S RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9600 | RFQ |
DISTI #
AASNPC-410-100A-3-S
|
Heilind Electronics | 100 PSIA | Americas - 0 in Stock |
|
Buy Now |