Part Details for NPC-410-015A-3-L by Amphenol Advanced Sensors
Overview of NPC-410-015A-3-L by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-015A | Amphenol Communications Solutions | 66527-015A-30 GOLD GUIDE PIN | |
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) |
Price & Stock for NPC-410-015A-3-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X8628
|
Newark | Trays |Amphenol Advanced Sensors NPC-410-015A-3-L RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $28.7000 | Buy Now |
DISTI #
71675092
|
RS | Npc "Chips" Uncompensated, Lead Down / Long Tube, 15 Psia | Amphenol Advanced Sensors NPC-410-015A-3-L RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9600 | RFQ |
DISTI #
AASNPC-410-015A-3-L
|
Heilind Electronics | 15 PSIA | Americas - 0 in Stock |
|
Buy Now |