Part Details for NPC-410-005G-3-L by Amphenol Corporation
Overview of NPC-410-005G-3-L by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD166005GR-E1-AZ | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
325-6005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, G-Key, 4.55mm, Header |
Price & Stock for NPC-410-005G-3-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-410-005G-3-L
|
Avnet Americas | Pressure Sensor 0.105V to 0.155V 0psi to 5psi Gauge 8-Pin CDIP - Trays (Alt: NPC-410-005G-3-L) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$28.3738 | Buy Now |
DISTI #
527-NPC-410-005G-3L
|
Mouser Electronics | Board Mount Pressure Sensors 5 PSI Gauge RoHS: Compliant | 0 |
|
$34.1000 / $36.6900 | Order Now |
DISTI #
NPC-410-005G-3-L
|
Avnet Abacus | (Alt: NPC-410-005G-3-L) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |