Part Details for NPC-1805 by Quest Technology International Inc
Overview of NPC-1805 by Quest Technology International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NPC-1805-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$2.2800 | Buy Now |
DISTI #
70121782
|
RS | Patch Cord, RJ45 Plug x 2, Cat5E, 5Ft., White, UL Stds, Non Booted | Quest Technology International Inc. NPC-1805 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.2800 | RFQ |
|
Onlinecomponents.com | Cable Assembly UTP 1.524m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL | 0 |
|
$2.0500 / $10.8800 | Buy Now |
DISTI #
10138040
|
TestEquity LLC | Quest Technology NPC-1805 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 5 Ft, White | 0 |
|
$3.2400 | Buy Now |