Part Details for NPC-1220-100D-1-S by Amphenol Advanced Sensors
Overview of NPC-1220-100D-1-S by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1220-100D-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2615
|
Newark | Trays |Amphenol Advanced Sensors NPC-1220-100D-1-S RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9000 / $38.0100 | Buy Now |
DISTI #
71675245
|
RS | NPC "CHIPS" Current set Resistor, Lead Up / Short Tube, 100 PSID | Amphenol Advanced Sensors NPC-1220-100D-1-S RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9700 | RFQ |
DISTI #
AASNPC-1220-100D-1-S
|
Heilind Electronics | 100 PSID | Americas - 0 in Stock |
|
Buy Now |