Part Details for NPC-1220-030A-3-S by Amphenol Corporation
Overview of NPC-1220-030A-3-S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1220-030A-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1220-030A-3-S
|
Avnet Americas | Pressure Sensor 0.0495V to 0.0505V 0psi to 30psi Absolute 8-Pin CDIP - Trays (Alt: NPC-1220-030A-3-S) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$35.5699 | Buy Now |
DISTI #
NPC-1220-030A-3-S
|
Avnet Abacus | Pressure Sensor 0.0495V to 0.0505V 0psi to 30psi Absolute 8-Pin CDIP (Alt: NPC-1220-030A-3-S) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
NPC-1220-030A-3S
|
Avnet Asia | Pressure Sensor 0.0495V to 0.0505V 0psi to 30psi Absolute 8-Pin CDIP (Alt: NPC-1220-030A-3S) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |