Part Details for NPC-1220-030A-3-N by Amphenol Novasensor
Overview of NPC-1220-030A-3-N by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1220-030A-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1220-030A-3-N-ND
|
DigiKey | SENSOR 30PSIA 0.12" .05V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 30 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.235 VDC - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.12" (3.04mm) tube RoHS: Compliant | 0 |
|
$33.2600 / $47.5100 | Buy Now |