Part Details for NPC-1220-015G-1-N by Amphenol Advanced Sensors
Results Overview of NPC-1220-015G-1-N by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPC-1220-015G-1-N Information
NPC-1220-015G-1-N by Amphenol Advanced Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for NPC-1220-015G-1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2569
|
Newark | Trays |Amphenol Advanced Sensors NPC-1220-015G-1-N RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9000 / $38.0100 | Buy Now |
DISTI #
71675247
|
RS | NPC "CHIPS" Current set Resistor, Lead Up / No Tube, 15 PSIG | Amphenol Advanced Sensors NPC-1220-01... more RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9700 | RFQ |
DISTI #
AASNPC-1220-015G-1-N
|
Heilind Electronics | 15 PSIG | Americas - 0 in Stock |
|
Buy Now |