Part Details for NPC-1220-015D-3-S by Amphenol Corporation
Overview of NPC-1220-015D-3-S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. | |
9015DC | Rochester Electronics LLC | 9015 - Gate | |
AM27C512-200DI | Rochester Electronics LLC | UVPROM, |
Price & Stock for NPC-1220-015D-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1220-015D-3-S
|
Avnet Americas | Pressure Sensor 0.0495V to 0.0505V 0Psi to 015Psi Differential 8-Pin CDIP - Trays (Alt: NPC-1220-015D-3-S) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$30.4280 | Buy Now |
DISTI #
527-NPC-1220-015D-3S
|
Mouser Electronics | Board Mount Pressure Sensors 15 PSID DIFFERENTIAL RoHS: Compliant | 101 |
|
$37.5900 / $47.0700 | Buy Now |
DISTI #
77294204
|
Verical | Pressure Sensor 0psi to 15psi Differential 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 92 |
|
$43.2380 / $62.1400 | Buy Now |
DISTI #
NPC-1220-015D-3-S
|
Avnet Abacus | Pressure Sensor 0.0495V to 0.0505V 0Psi to 015Psi Differential 8-Pin CDIP (Alt: NPC-1220-015D-3-S) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NPC-1220-015D-3-S
NPC-1220-015D-3-S CAD Models
NPC-1220-015D-3-S Part Data Attributes
|
NPC-1220-015D-3-S
Amphenol Corporation
Buy Now
|
Compare Parts:
NPC-1220-015D-3-S
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |