There are no models available for this part yet.
Overview of NPC-1220-015A-3-N by Amphenol Novasensor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for NPC-1220-015A-3-N by Amphenol Novasensor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
235-1647-ND
|
DigiKey | SENSOR 15PSIA 0.12" .05V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Pressure Sensor - Absolute - 0 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 50 mV - 1.235 VDC - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.12" (3.04mm) tube RoHS: Compliant | 0 |
|
$33.2600 / $47.5100 | Buy Now |