Part Details for NPC-1210-100G-3-N by Amphenol Novasensor
Overview of NPC-1210-100G-3-N by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1210-100G-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPC-1210-100G-3-N-ND
|
DigiKey | SENSOR 100PSIG 0.13" 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
35 In Stock |
|
$37.5074 / $49.1500 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 100 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube RoHS: Compliant | 0 |
|
$33.2600 / $47.5100 | Buy Now |