Part Details for NPC-1210-050D-3-S by Amphenol Corporation
Overview of NPC-1210-050D-3-S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1210-050D-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1210-050D-3-S
|
Avnet Americas | Pressure Sensor 0.075V to 0.15V 0psi to 50psi Differential 8-Pin CDIP - Trays (Alt: NPC-1210-050D-3-S) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Tray | 0 |
|
$21.8876 / $39.8004 | Buy Now |
DISTI #
527-NPC-1210-050D-3S
|
Mouser Electronics | Board Mount Pressure Sensors 50 PSID DIFFERENTIAL RoHS: Compliant | 0 |
|
$38.0900 | Order Now |
DISTI #
NPC-1210-050D-3-S
|
Avnet Abacus | Pressure Sensor 0.075V to 0.15V 0psi to 50psi Differential 8-Pin CDIP (Alt: NPC-1210-050D-3-S) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |