Part Details for NPC-1210-015D-3-S by Amphenol Novasensor
Overview of NPC-1210-015D-3-S by Amphenol Novasensor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1210-015D-3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-NPC-1210-015D-3-S-ND
|
DigiKey | SENSOR 15PSID 0.13" 0.1V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$35.0465 / $49.0700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Differential - -15 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual RoHS: Compliant |
125 In Stock |
|
$20.5800 / $29.1800 | Buy Now |
|
Master Electronics | Pressure Sensor - Differential - -15 to 15 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 100 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual RoHS: Compliant |
125 In Stock |
|
$20.5800 / $29.1800 | Buy Now |