Part Details for NPC-1210-015A-3L by Amphenol Corporation
Overview of NPC-1210-015A-3L by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NPC-1210-015A-3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1210-015A-3-L
|
Avnet Americas | Pressure sensor, comp. - Trays (Alt: NPC-1210-015A-3-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 100 |
|
$23.8270 / $30.2098 | Buy Now |
DISTI #
NPC-1210-015A-3L
|
Avnet Americas | Pressure sensor, comp. - Bulk (Alt: NPC-1210-015A-3L) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
527-NPC-1210-015A-3L
|
Mouser Electronics | Board Mount Pressure Sensors 15 PSI Absolute RoHS: Compliant | 0 |
|
$31.6100 | Order Now |
Part Details for NPC-1210-015A-3L
NPC-1210-015A-3L CAD Models
NPC-1210-015A-3L Part Data Attributes:
|
NPC-1210-015A-3L
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPC-1210-015A-3L
Amphenol Corporation
Peizoresistive Sensor, Absolute, 0.5%, 75-150mV, Square, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 75-150mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |