Part Details for NPC-1210-005D-3L by Amphenol Corporation
Overview of NPC-1210-005D-3L by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1210-005D-3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527-NPC-1210-005D-3L
|
Mouser Electronics | Board Mount Pressure Sensors 5 PSI Differential RoHS: Compliant | 40 |
|
$37.2300 / $49.2600 | Buy Now |
Part Details for NPC-1210-005D-3L
NPC-1210-005D-3L CAD Models
NPC-1210-005D-3L Part Data Attributes:
|
NPC-1210-005D-3L
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPC-1210-005D-3L
Amphenol Corporation
Peizoresistive Sensor, Differential, 0.5%, 75-150mV, Square, Through Hole Mount, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 75-150mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for NPC-1210-005D-3L
This table gives cross-reference parts and alternative options found for NPC-1210-005D-3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPC-1210-005D-3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPC-1210-005-D-3-L | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0.5%, 75-150mV, SQUARE, THROUGH HOLE MOUNT, DIP-8 | GE Measurement & Control (RETIRED) | NPC-1210-005D-3L vs NPC-1210-005-D-3-L |
NPC-1210-005-D-3-L | Peizoresistive Sensor, Differential, 0.5%, 75-150mV, Square, Through Hole Mount, DIP-8 | GE Oil & Gas Digital Solutions | NPC-1210-005D-3L vs NPC-1210-005-D-3-L |