Part Details for NPC-1210-001G-3-N by Amphenol Novasensor
Overview of NPC-1210-001G-3-N by Amphenol Novasensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPC-1210-001G-3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor - Vented Gauge - 0 to 1 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 75 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube RoHS: Compliant | 0 |
|
$37.2900 / $72.9000 | Buy Now |