Part Details for NPC-1210-001D-3B by Amphenol Advanced Sensors
Overview of NPC-1210-001D-3B by Amphenol Advanced Sensors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for NPC-1210-001D-3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AASNPC-1210-001D-3B
|
Heilind Electronics | Americas - 0 in Stock1165 On Order |
|
$33.5313 / $40.7620 | Buy Now |