Part Details for NPC-1210-001D-1-S by Amphenol Novasensor
Overview of NPC-1210-001D-1-S by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9001DC | Rochester Electronics LLC | 9001 - FF/Latch | |
9001DM/B | Rochester Electronics LLC | 9001 - FF/Latch | |
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for NPC-1210-001D-1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPC-1210-001D-1-S-ND
|
DigiKey | SENSOR 1PSID 0.13" .075V Min Qty: 37 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1270 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor - Differential - -1 to 1 PSI - Unamplified output, compensated - Wheatstone bridge - 0 mV to 75 mV - 1.5 mA - -40°C to 125°C - DIP-8, ceramic - Pin (Through hole) - Barbless Port - Male 0.13" (3.23mm) tube, dual RoHS: Compliant | 0 |
|
$37.2900 / $72.9000 | Buy Now |