Part Details for NPC-1207 by Quest Technology International Inc
Overview of NPC-1207 by Quest Technology International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
R5F21207JFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21207KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray |
Price & Stock for NPC-1207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4867-NPC-1207-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 7' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
97 In Stock |
|
$3.2241 / $4.4700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
38 In Stock |
|
$2.6000 / $4.7300 | Buy Now |
DISTI #
69077849
|
Verical | Cable Assembly UTP 2.133m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Bag Min Qty: 20 Package Multiple: 10 Date Code: 1412 | Americas - 20 |
|
$3.7440 / $6.1490 | Buy Now |
|
Master Electronics | Cable Assembly UTP 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
38 In Stock |
|
$2.6000 / $4.7300 | Buy Now |
DISTI #
10137383
|
TestEquity LLC | Quest Technology NPC-1207 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 7 Ft, Blue | 50 |
|
$4.0000 | Buy Now |