Part Details for NPC-1110 by Quest Technology International Inc
Overview of NPC-1110 by Quest Technology International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for NPC-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229-NPC-1110-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
892 In Stock |
|
$3.6800 | Buy Now |
DISTI #
70121721
|
RS | Patch Cord, RJ45 Plug x 2, Cat5E, 10Ft., Black, UL Stds | Quest Technology International Inc. NPC-1110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 |
|
$3.5300 / $3.7200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
519 In Stock |
|
$3.0900 / $3.5600 | Buy Now |
DISTI #
69077865
|
Verical | Cable Assembly UTP 3.048m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Min Qty: 20 Package Multiple: 10 Date Code: 1901 | Americas - 497 |
|
$4.0074 / $4.6294 | Buy Now |
|
Master Electronics | Cable Assembly UTP 3.048m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL RoHS: Compliant |
519 In Stock |
|
$3.0900 / $3.5600 | Buy Now |
DISTI #
10137994
|
TestEquity LLC | Quest Technology NPC-1110 Patch Cord, CAT5E, UTP, 350Mhz, Snagless, Molded, 10 Ft, Black | 0 |
|
$5.2400 | Buy Now |