Part Details for NPB02DVFN-RC by Sullins Connector Solutions
Overview of NPB02DVFN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for NPB02DVFN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPB02DVFN-RC-ND
|
DigiKey | CONN JUMPER SHORTING 1.27MM GOLD Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2435 | Buy Now |
|
Future Electronics | NPB02 Series 2 Position 1.27 mm 1 A Surface Mount Shunt Jumper RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.2410 | Buy Now |
Part Details for NPB02DVFN-RC
NPB02DVFN-RC CAD Models
NPB02DVFN-RC Part Data Attributes
|
NPB02DVFN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NPB02DVFN-RC
Sullins Connector Solutions
Shunts/Jumper Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.098 inch | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 4 |