-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NPB-450-48 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7371
|
Newark | Battery Charger, Desktop, 264Vac Rohs Compliant: Yes |Mean Well NPB-450-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$193.9900 | Buy Now |
DISTI #
1866-NPB-450-48-ND
|
DigiKey | BATT CHRGR ENCLOSED 42V80V 6.8A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$120.2156 / $143.9800 | Buy Now |
DISTI #
NPB-450-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 6.8A 456.96W Screw Mount - Boxed Product (Development Kits) (Alt: ... more Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$119.3000 / $134.9000 | Buy Now |
DISTI #
709-NPB-450-48
|
Mouser Electronics | Battery Chargers O/P +48V6.8A RoHS: Compliant | 67 |
|
$106.7300 / $134.9000 | Buy Now |
DISTI #
72926191
|
RS | Battery Charger, 450W, 48V, 6.8A, NPB-450 Series | MEAN WELL NPB-450-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$146.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$137.3400 / $144.2000 | Buy Now |
|
Onlinecomponents.com | 450W Compact Size & Wide Output Range Charger - 48V - Terminal Block RoHS: Compliant |
33 In Stock 8 Factory Stock |
|
$119.3000 / $134.9000 | Buy Now |
DISTI #
NPB-450-48
|
TME | Charger: for rechargeable batteries, 6.8A, 24÷80Ah, 55.2VDC, 93% Min Qty: 1 | 8 |
|
$119.3000 / $134.9000 | Buy Now |
DISTI #
000000000006316239
|
Sager | Battery Chargers 456.96W Charge V Range 42-80V 6.8A 90-264Vin Built in CANBus and programmable 2/3 s... more Min Qty: 1 | 32 |
|
$119.3000 / $134.9000 | Buy Now |
|
Master Electronics | 450W Compact Size & Wide Output Range Charger - 48V - Terminal Block RoHS: Compliant |
33 In Stock 8 Factory Stock |
|
$119.3000 / $134.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPB-450-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPB-450-48
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |