Part Details for NPB-450-24NFC by Mean Well
Overview of NPB-450-24NFC by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPB-450-24NFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5938
|
Newark | Batt Charger, Li-Ion, Universal, 264Vac Rohs Compliant: Yes |Mean Well NPB-450-24NFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$154.2200 / $171.3800 | Buy Now |
DISTI #
1866-NPB-450-24NFC-ND
|
DigiKey | O/P +24V13.5A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
NPB-450-24NFC
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: NPB-450-24NFC) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
709-NPB-450-24NFC
|
Mouser Electronics | Battery Chargers 453.6W 90-264Vac 21-42V 13.5A Battery Charger with NFC interface RoHS: Compliant | 25 |
|
$130.4000 / $159.6200 | Buy Now |
DISTI #
74897277
|
RS | Battery Charger, 450W, 24V, 13.5A, NFC, NPB-450 Series | MEAN WELL NPB-450-24NFC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$132.7100 / $149.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$145.3400 | Buy Now |
|
Onlinecomponents.com | 450W Compact Size & Wide Output Range Charger - 24V - Terminal Block - NFC Interface RoHS: Compliant |
2 In Stock |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
77785788
|
Verical | BatteryChargers 1-OUT 24V 13.5A 453.6WCarton Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$122.4300 / $141.0500 | Buy Now |
DISTI #
78401412
|
Verical | BatteryChargers 1-OUT 24V 13.5A 453.6WCarton Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 1 |
|
$163.8000 / $185.2500 | Buy Now |
DISTI #
NPB-450-24NFC
|
TME | Charger: for rechargeable batteries, 13.5A, 45÷155Ah, 27.6VDC Min Qty: 1 | 5 |
|
$93.0500 / $111.9400 | Buy Now |
Part Details for NPB-450-24NFC
NPB-450-24NFC CAD Models
NPB-450-24NFC Part Data Attributes
|
NPB-450-24NFC
Mean Well
Buy Now
|
Compare Parts:
NPB-450-24NFC
Mean Well
|
Samacsys Manufacturer | Mean Well |