Part Details for NPB-240-48XLR by Mean Well
Overview of NPB-240-48XLR by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPB-240-48XLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7359
|
Newark | Battery Charger, Desktop, 264Vac Rohs Compliant: Yes |Mean Well NPB-240-48XLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$93.3500 / $101.4100 | Buy Now |
DISTI #
1866-NPB-240-48XLR-ND
|
DigiKey | BATT CHRGR DESKTOP 42V-60.8V 4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$65.7516 / $72.4900 | Buy Now |
DISTI #
NPB-240-48XLR
|
Avnet Americas | AC/DC Power Supply 1-OUT 48V 4A 240W - Boxed Product (Development Kits) (Alt: NPB-240-48XLR) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$59.6000 / $67.5000 | Buy Now |
DISTI #
709-NPB-240-48XLR
|
Mouser Electronics | Battery Chargers 243.2W Lead-Acid and Li-Ion battery charger with 4 pin DIN output connector RoHS: Compliant | 5 |
|
$67.2600 / $70.6300 | Buy Now |
DISTI #
72514981
|
RS | Desktop, 243.2W, 48V, Lead-Acid, Li-Ion Battery Charger, 4 Pin DIN Connector | MEAN WELL NPB-240-48XLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9200 / $73.2100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$68.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$59.6000 / $67.5000 | Buy Now |
DISTI #
78958338
|
Verical | NPB-240-48XLR Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$76.5753 / $89.3382 | Buy Now |
DISTI #
NPB-240-48XLR
|
TME | Charger: for rechargeable batteries, 4A, 15÷50Ah, 55.2VDC, 93% Min Qty: 1 | 10 |
|
$59.6000 / $67.5000 | Buy Now |
DISTI #
000000000006305887
|
Sager | Battery Chargers 243.2W Lead-Acid and Li-Ion battery charger with 4 pin DIN output connector Min Qty: 1 | 0 |
|
$59.6000 / $67.5000 | Buy Now |
Part Details for NPB-240-48XLR
NPB-240-48XLR CAD Models
NPB-240-48XLR Part Data Attributes
|
NPB-240-48XLR
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NPB-240-48XLR
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |