Part Details for NPA4.7M100 by NTE Electronics Inc
Overview of NPA4.7M100 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M1002S30GB | Renesas Electronics Corporation | 16KX32 DUAL-PORT RAM MOD | |
7M1003S35C | Renesas Electronics Corporation | 64K X 8 DUAL-PORT MODULE | |
7M1001S65CB | Renesas Electronics Corporation | 128K X 8 DUAL-PORT MODULE |
Price & Stock for NPA4.7M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 4.7uF 100V 20% (8 X 19mm) Axial 1000h 85°C RoHS: Compliant |
6 In Stock |
|
$1.5900 / $2.5600 | Buy Now |
DISTI #
NPA4.7M100
|
FDH Electronics | Capacitor Min Qty: 1 | 2 |
|
$0.4180 / $0.5600 | Buy Now RFQ |
Part Details for NPA4.7M100
NPA4.7M100 CAD Models
NPA4.7M100 Part Data Attributes
|
NPA4.7M100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPA4.7M100
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0039 mA | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |