Part Details for NPA-730N-030A by Amphenol Corporation
Overview of NPA-730N-030A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-730N-030A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA-730N-030A
|
Avnet Americas | NPA Calibrated Absolute Low Pressure Sensor with 2 Byte I2C Digital Output 3.3Vdc Excitation 30psi Surface Mount 14-Pin SOIC T/R - Tape and Reel (Alt: NPA-730N-030A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$10.2564 / $29.1110 | Buy Now |
DISTI #
527-NPA-730N-030A
|
Mouser Electronics | Board Mount Pressure Sensors RoHS: Compliant | 34 |
|
$29.4000 / $39.8200 | Buy Now |
Part Details for NPA-730N-030A
NPA-730N-030A CAD Models
NPA-730N-030A Part Data Attributes:
|
NPA-730N-030A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPA-730N-030A
Amphenol Corporation
Peizoresistive Sensor, Absolute, 1.5%, 100-166mV, Rectangular, Surface Mount, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 7.52 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 11.36 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Offset-Nom | 10MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 100-166mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | YES | |
Termination Type | SOLDER |