-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, 1.5%, 100-166mV, Rectangular, Surface Mount, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. | |
9015DC | Rochester Electronics LLC | 9015 - Gate |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA-730B-015D
|
Avnet Americas | NPA Calibrated Differential Low Pressure Sensor with 2 Byte I2C Digital Output 3.3Vdc Excitation 15psi Surface Mount 14-Pin SOIC T/R - Tape and Reel (Alt: NPA-730B-015D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
97AC8772
|
Avnet Americas | NPA Calibrated Differential Low Pressure Sensor with 2 Byte I2C Digital Output 3.3Vdc Excitation 15psi Surface Mount 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 97AC8772) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$23.4700 / $25.0300 | Buy Now |
DISTI #
527-NPA-730B-015D
|
Mouser Electronics | Board Mount Pressure Sensors RoHS: Compliant | 184 |
|
$22.5700 / $23.4800 | Buy Now |
DISTI #
61338495
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Differential 14-Pin SMD Module T/R/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 10 |
|
$14.9200 | Buy Now |
DISTI #
65276773
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Differential 14-Pin SMD Module T/R/Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$28.7040 / $31.5770 | Buy Now |
DISTI #
NPA-730B-015D
|
Avnet Abacus | - Tape and Reel (Alt: NPA-730B-015D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116736752882
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 10 |
|
$21.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NPA-730B-015D
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPA-730B-015D
Amphenol Corporation
Peizoresistive Sensor, Differential, 1.5%, 100-166mV, Rectangular, Surface Mount, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 7.52 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 11.36 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Offset-Nom | 10MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 100-166mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | YES | |
Termination Type | SOLDER |