Part Details for NPA-700M-10WG by Amphenol Advanced Sensors
Overview of NPA-700M-10WG by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-700MEC | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700MEB | Coilcraft Inc | General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-700ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for NPA-700M-10WG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3222
|
Newark | Pressure Sensor, 10Inch-H2O, Gauge, Soic, Operating Pressure Max:10Inch-H2O, Product Range:-, No. Of Pins:14Pins, Operating Temperature Max:125°C, Operating Temperature Min:-40°C, Pressure Type:Gauge, Sensor Case Style:Soic Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-700M-10WG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $31.0400 | Buy Now |
DISTI #
71675504
|
RS | NPA Series I2C Digital output (5vdc supply), Manifold Port - Tape and Reel, 10 | Amphenol Advanced Sensors NPA-700M-10WG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1200 / $40.5800 | RFQ |
DISTI #
AASNPA-700M-10WG
|
Heilind Electronics | 10 H2OG | Americas - 0 in Stock |
|
Buy Now |