Part Details for NPA-700M-001G by Amphenol Advanced Sensors
Overview of NPA-700M-001G by Amphenol Advanced Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPA-700M-001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ6489
|
Newark | Pressure Sensor, 1Psi, Gauge, I2C Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-700M-001G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$39.3000 / $49.4100 | Buy Now |
DISTI #
58T3218
|
Newark | Pressure Sensor, 1Psi, Gauge, Soic-14, Operating Pressure Max:1Psi, Product Range:-, No. Of Pins:14Pins, Operating Temperature Max:125°C, Operating Temperature Min:-40°C, Pressure Type:Gauge, Sensor Case Style:Soic Rohs Compliant: Yes |Amphenol Advanced Sensors NPA-700M-001G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $31.0400 | Buy Now |
DISTI #
71675505
|
RS | NPA Series I2C Digital output (5vdc supply), Manifold Port - Tape and Reel, 1 P | Amphenol Advanced Sensors NPA-700M-001G RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1200 / $40.5800 | RFQ |
DISTI #
AASNPA-700M-001G
|
Heilind Electronics | 1 PSIG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3874920
|
element14 Asia-Pacific | PRESSURE SENSOR, 1PSI, GAUGE, I2C RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$37.1691 / $51.8876 | Buy Now |
DISTI #
3874920
|
Farnell | PRESSURE SENSOR, 1PSI, GAUGE, I2C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$28.9065 / $29.4947 | Buy Now |