Part Details for NPA-600B-030G by Amphenol Corporation
Overview of NPA-600B-030G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN |
Price & Stock for NPA-600B-030G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPA-600B-030G
|
Avnet Americas | Pressure Sensor 0.1V to 0.166V 0psi to 30psi Gauge 14-Pin SOIC T/R - Tape and Reel (Alt: NPA-600B-030G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$20.6736 | Buy Now |
DISTI #
527-NPA-600B-030G
|
Mouser Electronics | Board Mount Pressure Sensors 30 PSI Gage Digital 14b Ser Out RoHS: Compliant | 0 |
|
$26.7300 | Order Now |
DISTI #
NPA-600B-030G
|
Avnet Abacus | - Tape and Reel (Alt: NPA-600B-030G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPA-600B-030G
NPA-600B-030G CAD Models
NPA-600B-030G Part Data Attributes
|
NPA-600B-030G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NPA-600B-030G
Amphenol Corporation
Gage, 1.5%, 100-166mV, Rectangular, Surface Mount, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 7.52 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 11.36 mm | |
JESD-609 Code | e4 | |
Linearity (%) | 0.25 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Offset-Nom | 10MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100-166mV | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |