Part Details for NPA-500B-015G/BKN by Amphenol Novasensor
Overview of NPA-500B-015G/BKN by Amphenol Novasensor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN |
Price & Stock for NPA-500B-015G/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$24.9100 / $29.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$24.9100 / $29.3100 | Buy Now |